There are no models available for this part yet.
Overview of 1418D10 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1418D10 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B6102
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:254Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$436.5200 / $453.4700 | Buy Now | |
DISTI #
3937-1418D10-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
16 In Stock |
|
$890.2000 / $1,040.8400 | Buy Now | |
DISTI #
1418D10-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$405.8380 / $433.7300 | Buy Now | |
DISTI #
546-1418D10
|
Mouser Electronics | Electrical Enclosures N12 Wallmount Encl w/panel - 20 x 20 x 10 - Steel/Gray RoHS: Compliant | 0 |
|
$405.8300 / $433.7200 | Order Now | |
DISTI #
70235282
|
RS | Enclosure, Wallmount, Steel, NEMA 12, 20 X 20 X 10, Continuous Hinge, Panel | Hammond Manufacturing 1418D10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$440.3900 | Buy Now | |
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 20 Factory Stock |
|
$502.3300 / $531.6800 | Buy Now | ||
Powell Electronics | NEMA12 PNL ENCL 20X20X10 Min Qty: 1 | 13 |
|
$489.6100 / $572.4600 | Buy Now | ||
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 20 Factory Stock |
|
$502.3300 / $531.6800 | Buy Now |