Part Details for 1418F8 by Hammond Manufacturing
Overview of 1418F8 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6110
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:762Mm, External Width - Metric:508Mm, External Depth - Metric:203Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418F8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$526.5100 / $546.8600 | Buy Now |
DISTI #
3937-1418F8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$1,073.6910 / $1,255.3800 | Buy Now |
DISTI #
1418F8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$506.2600 / $526.0400 | Buy Now |
DISTI #
546-1418F8
|
Mouser Electronics | Electrical Enclosures N12 Wallmount Encl w/panel - 30 x 20 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$506.2600 / $525.8300 | Order Now |
DISTI #
70305862
|
RS | Enclosure, Wallmount, Steel, NEMA 12, 30 X 20 X 8, Continuous Hinge, Panel | Hammond Manufacturing 1418F8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$531.0900 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 3 Factory Stock |
|
$605.8800 / $641.2800 | Buy Now |
|
Powell Electronics | NEMA12 PNL ENCL 30X20X8 Min Qty: 1 | 3 |
|
$590.5300 / $690.4600 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 3 Factory Stock |
|
$605.8800 / $641.2800 | Buy Now |