Part Details for 1418KK8 by Hammond Manufacturing
Overview of 1418KK8 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418KK8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6146
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:762Mm, External Width - Metric:762Mm, External Depth - Metric:203Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418KK8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$753.9000 / $772.5600 | Buy Now |
DISTI #
4917-1418KK8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
15 In Stock |
|
$883.0900 | Buy Now |
DISTI #
3937-1418KK8-ND
|
DigiKey | BOX STEEL GRAY 30"L X 30"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
4 In Stock |
|
$1,265.0910 / $1,445.8200 | Buy Now |
DISTI #
546-1418KK8
|
Mouser Electronics | Electrical Enclosures N12 Wallmount Encl w/panel - 30 x 30 x 8 - Steel/Gray RoHS: Compliant | 0 |
|
$744.4000 / $761.0800 | Order Now |
DISTI #
70305888
|
RS | Enclosure, Wallmount, Steel, NEMA 12, 30 X 30 X 8, Continuous Hinge, Panel | Hammond Manufacturing 1418KK8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$646.0300 / $707.8700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 15 Factory Stock |
|
$695.8000 / $732.4200 | Buy Now |
|
Powell Electronics | 1418 PANEL ENCL 30X30X8 Min Qty: 1 | 10 |
|
$1,012.0700 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 15 Factory Stock |
|
$695.8000 / $732.4200 | Buy Now |