There are no models available for this part yet.
Overview of 1418N4B6 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1418N4B6 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B6170
|
Newark | Enclosure, Wall Mount, Steel, Grey, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:152.4Mm, External Width - Metric:305Mm, External Depth - Metric:406Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418N4B6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$365.9400 / $389.0400 | Buy Now | |
DISTI #
3937-1418N4B6-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$764.1635 / $893.4900 | Buy Now | |
DISTI #
1418N4B6-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$351.8712 / $374.3900 | Buy Now | |
DISTI #
546-1418N4B6
|
Mouser Electronics | Electrical Enclosures N4 Wallmount Encl w/panel - 16 x 12 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$360.3100 / $374.1600 | Order Now | |
DISTI #
70164580
|
RS | Enclosure, Flanged, Panel Mount, Steel, Gray,16x12x6In, NEMA12,Hinged,1418N4 Series | Hammond Manufacturing 1418N4B6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$377.8200 | RFQ | |
Onlinecomponents.com | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 33 Factory Stock |
|
$431.2200 / $456.4100 | Buy Now | ||
Powell Electronics | NEMA4 PNL ENCL 16X12X6 Min Qty: 1 | 22 |
|
$420.2900 / $491.4200 | Buy Now | ||
Master Electronics | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 33 Factory Stock |
|
$431.2200 / $456.4100 | Buy Now |