Part Details for 1418N4C6 by Hammond Manufacturing
Overview of 1418N4C6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6174
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:406Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1418N4C6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$440.1200 / $457.3200 | Buy Now |
DISTI #
3937-1418N4C6-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$852.6547 / $974.4700 | Buy Now |
DISTI #
1418N4C6-ND
|
DigiKey | BOX STEEL GRAY 20"L X 16"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$423.1980 / $439.7300 | Buy Now |
DISTI #
546-1418N4C6
|
Mouser Electronics | Electrical Enclosures N4 Wallmount Encl w/panel - 20 x 16 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$423.1900 / $439.4200 | Order Now |
DISTI #
70166196
|
RS | Enclosure, Wallmount, Steel, NEMA 4, 20 X 16 X 6, Hinge, Panel | Hammond Manufacturing 1418N4C6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$439.5000 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 33 Factory Stock |
|
$480.9900 / $493.6400 | Buy Now |
|
Powell Electronics | NEMA4 PNL ENCL 20X16X6 Min Qty: 1 | 22 |
|
$682.1300 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant | 33 Factory Stock |
|
$480.9900 / $493.6400 | Buy Now |