Part Details for 1418N4D6 by Hammond Manufacturing
Overview of 1418N4D6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6176
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond 1418N4D6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$516.3800 / $522.1200 | Buy Now |
DISTI #
3937-1418N4D6-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$929.8363 / $1,062.6700 | Buy Now |
DISTI #
1418N4D6-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$504.7700 | Buy Now |
DISTI #
546-1418N4D6
|
Mouser Electronics | Electrical Enclosures N4 Wallmount Encl w/panel - 20 x 20 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$504.7700 | Order Now |
DISTI #
70305911
|
RS | Enclosure, Wallmount, Steel, NEMA 4, 20 X 20 X 8, Hinge, Panel | Hammond Manufacturing 1418N4D6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$504.7700 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
1 In Stock 24 Factory Stock |
|
$524.5300 / $538.3300 | Buy Now |
|
Powell Electronics | PANEL ENCL. 20HX20WX6D Min Qty: 1 | 16 |
|
$743.8700 | Buy Now |
|
Master Electronics | enclosure - NEMA 4, continuous hinge, clamped cover, grey, steel enclosure, with inner panel RoHS: Compliant |
1 In Stock 24 Factory Stock |
|
$524.5300 / $538.3300 | Buy Now |