Part Details for 1418N4SSE6 by Hammond Manufacturing
Overview of 1418N4SSE6 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4SSE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5651
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:610Mm, External Width - Metric:508Mm, External Depth - Metric:152Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1418N4SSE6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1,072.8500 / $1,097.1900 | Buy Now |
DISTI #
3937-1418N4SSE6-ND
|
DigiKey | BOX S STL NATURAL 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$2,055.0545 / $2,402.8200 | Buy Now |
DISTI #
1418N4SSE6-ND
|
DigiKey | BOX S STL NATURAL 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$1,031.5980 / $1,055.4000 | Buy Now |
DISTI #
546-1418N4SSE6
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl w/panel - 24 x 20 x 6 - 304 SS RoHS: Compliant | 0 |
|
$1,031.5900 / $1,054.6100 | Order Now |
DISTI #
70305986
|
RS | Enclosure, Wallmount, 304 Stainless, NEMA 4X, Hinge, Panel | Hammond Manufacturing 1418N4SSE6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,358.2900 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 11 Factory Stock |
|
$1,125.1300 / $1,209.7600 | Buy Now |
|
Powell Electronics | NEMA 4X SS ENCL 24X20X6 Min Qty: 1 | 7 |
|
$1,130.2800 / $1,321.5500 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 11 Factory Stock |
|
$1,125.1300 / $1,209.7600 | Buy Now |