Part Details for 1418N4SSE8 by Hammond Manufacturing
Overview of 1418N4SSE8 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4SSE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7301
|
Newark | Enclosure, Wall Mount, Ss, Natural, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:203.2Mm, External Width - Metric:508Mm, External Depth - Metric:610Mm, Ip Rating:Ip66, Body Color:Natural Rohs Compliant: Yes |Hammond 1418N4SSE8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1,150.5900 / $1,177.1600 | Buy Now |
DISTI #
1418N4SSE8-ND
|
DigiKey | BOX S STL NATURAL 24"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$1,106.3460 / $1,131.8800 | Buy Now |
DISTI #
546-1418N4SSE8
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl w/panel - 24 x 20 x 8 - 304 SS RoHS: Compliant | 0 |
|
$1,106.3400 / $1,131.3300 | Order Now |
DISTI #
70251734
|
RS | 1418 N4 SS Metal Enclosure, 610 x 508 x 203mm | Hammond Manufacturing 1418N4SSE8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,120.8100 / $1,216.3600 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 10 Factory Stock |
|
$1,151.5800 / $1,212.1800 | Buy Now |
|
Powell Electronics | NEMA 4X ENCL PANL 24X20X8 Min Qty: 1 | 7 |
|
$1,675.0200 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 10 Factory Stock |
|
$1,151.5800 / $1,212.1800 | Buy Now |