Part Details for 1418N4SSKR8 by Hammond Manufacturing
Overview of 1418N4SSKR8 by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418N4SSKR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5653
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:610Mm, External Width - Metric:762Mm, External Depth - Metric:203Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond 1418N4SSKR8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,623.1900 / $1,634.0500 | Buy Now |
DISTI #
4917-1418N4SSKR8-ND
|
DigiKey | BOX S STL NATURAL 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
6 In Stock |
|
$1,924.5800 | Buy Now |
DISTI #
3937-1418N4SSKR8-ND
|
DigiKey | BOX S STL NATURAL 30"L X 24"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$2,630.2547 / $3,006.0000 | Buy Now |
DISTI #
546-1418N4SSKR8
|
Mouser Electronics | Electrical Enclosures N4X Wallmount Encl w/panel - 24 x 30 x 8 - 304 SS RoHS: Compliant | 0 |
|
$1,611.8800 | Order Now |
DISTI #
70305997
|
RS | Enclosure, Wallmount, 304 Stainless, NEMA 4X, Hinge, Panel | Hammond Manufacturing 1418N4SSKR8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,506.5600 / $1,635.0300 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 6 Factory Stock |
|
$1,394.3500 / $1,428.7800 | Buy Now |
DISTI #
67013696
|
Verical | Natural Stainless Steel 304 Wall Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$691.6084 | Buy Now |
|
Powell Electronics | NEMA 4X SS ENCL 24X30X8 Min Qty: 1 | 4 |
|
$2,104.2000 | Buy Now |
|
Master Electronics | enclosure - NEMA 4X, continuous hinge, clamped cover, 304 stainless steel, with inner panel RoHS: Compliant | 6 Factory Stock |
|
$1,394.3500 / $1,428.7800 | Buy Now |