Part Details for 1418Y18 by Hammond Manufacturing
Overview of 1418Y18 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418Y18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B6265
|
Newark | Enclosure, Free Stand, Steel, Gray, Enclosure Type:Free Stand, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:916Mm, External Depth - Metric:459Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418Y18 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2,287.9300 / $2,311.8900 | Buy Now |
DISTI #
4917-1418Y18-ND
|
DigiKey | CABINET STEEL 18X36X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
7 In Stock |
|
$2,622.6400 | Buy Now |
DISTI #
546-1418Y18
|
Mouser Electronics | Electrical Enclosures N12 Freestanding Encl - 72 x 36 x 18 - Steel/Gray RoHS: Compliant | 0 |
|
$2,324.1000 | Order Now |
DISTI #
70166216
|
RS | Enclosure, Freestanding, Mild Steel, NEMA 12, Single Access, 72 X 36 X 18 | Hammond Manufacturing 1418Y18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,324.1000 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 7 Factory Stock |
|
$1,828.5700 / $1,873.7200 | Buy Now |
|
Powell Electronics | N12FREE STDG BOX 71.87X36X18 Min Qty: 1 | 5 |
|
$2,759.4700 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, freestanding, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 7 Factory Stock |
|
$1,828.5700 / $1,873.7200 | Buy Now |