Part Details for 1418YYD36 by Hammond Manufacturing
Overview of 1418YYD36 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1418YYD36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5675
|
Newark | Enclosure, Free Stand, Steel, Gray, Enclosure Type:Free Stand, Enclosure Material:Steel, External Height - Metric:2.29M, External Width - Metric:916Mm, External Depth - Metric:916Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond 1418YYD36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$3,923.5500 | Buy Now |
DISTI #
4917-1418YYD36-ND
|
DigiKey | CABINET STEEL 36X36X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
8 In Stock |
|
$4,557.8700 | Buy Now |
DISTI #
3937-1418YYD36-ND
|
DigiKey | CABINET STEEL 36X36X72 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
1 In Stock |
|
$5,994.6000 / $6,850.9600 | Buy Now |
DISTI #
546-1418YYD36
|
Mouser Electronics | Electrical Enclosures N12 Freestanding Encl, Dual Access - 90 x 36 x 36 - Steel/Gray RoHS: Compliant | 0 |
|
$3,958.0400 | Order Now |
DISTI #
70306082
|
RS | Enclosure, Freestanding, Mild Steel, NEMA 12, Dual Access, 90 X 36 X 36 | Hammond Manufacturing 1418YYD36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,435.1700 / $3,728.0500 | RFQ |
|
Onlinecomponents.com | enclosure - NEMA 12, freestanding, dual access, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 8 Factory Stock |
|
$3,197.1200 | Buy Now |
|
Powell Electronics | FREE STANDING PANEL ENCL Min Qty: 1 | 5 |
|
$4,795.6700 | Buy Now |
|
Master Electronics | enclosure - NEMA 12, freestanding, dual access, continuous hinge door with handle, ANSI 61 grey, steel, no inner panel RoHS: Compliant | 8 Factory Stock |
|
$3,197.1200 | Buy Now |