Part Details for 1419071 by Phoenix Contact
Overview of 1419071 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1419071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419071-ND
|
DigiKey | CBL 5POS MALE TO FMALE 49.2' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.7600 | Buy Now |
DISTI #
651-1419071
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/15,0-923/ FR CAN SCO RoHS: Compliant | 0 |
|
$113.4800 / $115.7600 | Order Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$95.0800 / $122.6100 | Buy Now |
DISTI #
000000000003668786
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/15,0-923/ FR CAN SCO Min Qty: 1 | 0 |
|
$119.3600 / $133.6800 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 500 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PUR halogen-free - silver-gray RAL 7001 - shielded - Plug straight M12 SPEEDCON - A-coded - on Socket angled M12 SPEEDCON - A-coded - cable length: 15 m - Connector unshielded RoHS: Compliant | 0 |
|
$95.0800 / $122.6100 | Buy Now |
Part Details for 1419071
1419071 CAD Models
1419071 Part Data Attributes
|
1419071
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419071
Phoenix Contact
CABLE 5POS FMALE,RA-MALE M12 15M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CUL; UL | |
Connector Side1 | M12 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 15 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |