-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1543
|
Newark | Signal Relay, Ouaz Series, Spdt, Through Hole, 1 A, 12 Vdc Rohs Compliant: Yes |Oeg Te Connectivity 1419131-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ2618
|
Newark | Ouaz-Ss-112L,900 |Amp Te Connectivity 1419131-5 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
2266-1419131-5-ND
|
DigiKey | OUAZ-SS-112L 900 Min Qty: 25 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
2949 In Stock |
|
$3.1900 / $3.3900 | Buy Now |
DISTI #
1419131-5
|
Avnet Americas | Electromechanical Relay SPDT 1A 12VDC 700Ohm Through Hole - Rail/Tube (Alt: 1419131-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.7528 / $3.1080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$2.7800 | Buy Now |
DISTI #
AMP1419131-5
|
Heilind Electronics | OUAZ-SS-112L,900 | Americas - 0 in Stock |
|
$3.1137 / $3.2844 | Buy Now |
|
Onlinecomponents.com | OUAZ-SS-112L,900 RoHS: Compliant | Alternative Product Available |
|
$1.6600 / $2.9600 | Buy Now |
DISTI #
65671603
|
Verical | Signal Relay 12VDC 1A SPDT(15.4x10.4x11.2)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 2525 |
|
$2.9900 / $3.1800 | Buy Now |
DISTI #
30719616
|
Verical | Signal Relay 12VDC 1A SPDT(15.4x10.4x11.2)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 400 |
|
$2.9900 / $3.1800 | Buy Now |
DISTI #
1419131-5
|
TTI | Low Signal Relays - PCB OUAZ-SS-112L 900 Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$2.2100 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419131-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419131-5
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 24VDC (Contact), AC/DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 11.2 mm | |
Body Length or Diameter | 15.4 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | NICKEL PALLADIUM ALLOY | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.4mm x 10.4mm x 11.2mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3.5 g |