There are no models available for this part yet.
Overview of 1419181 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1419181 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1419181-ND
|
DigiKey | CABLE MOD 8P4C PLUG-PLUG 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.7200 | Buy Now | |
DISTI #
651-1419181
|
Mouser Electronics | Ethernet Cables / Networking Cables VS-PPC/PL-PPC/PL-93K LI/5,0 RoHS: Compliant | 0 |
|
$143.0900 / $153.7600 | Order Now | |
DISTI #
71869491
|
RS | VS-PPC/PL-PPC/PL-93K-LI/5 0 | Phoenix Contact 1419181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.8700 / $155.3000 | RFQ | |
Onlinecomponents.com | Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP67 push-pull - plastic housing on RJ45 connector/IP67 push-pull - plastic housing - length: 5 m RoHS: Compliant | 0 |
|
$125.6300 / $160.8200 | Buy Now | ||
DISTI #
000000000003668887
|
Sager | Ethernet Cables / Networking Cables VS-PPC/PL-PPC/PL-93K LI/5,0 Min Qty: 1 | 0 |
|
$156.6800 / $175.4800 | Buy Now | |
Dynamic Solutions GmbH | Patch cable | 500 |
|
RFQ | |||
Master Electronics | Sercos III cable - shielded - star quad - AWG 22 stranded (7-wire) - RAL 3020 (traffic red) - RJ45 connector/IP67 push-pull - plastic housing on RJ45 connector/IP67 push-pull - plastic housing - length: 5 m RoHS: Compliant | 0 |
|
$125.6300 / $160.8200 | Buy Now |
CAD Models for 1419181 by Phoenix Contact
Part Data Attributes for 1419181 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
IEC; UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.34 mm2
|
DIN Conformance
|
NO
|
Diameter
|
6.5 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
5 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
600 V
|
Resistance
|
0.12 Ω
|
Shielding
|
YES
|
Stranding
|
7X0.25
|
Wire Gauge
|
22 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|