Part Details for 1419238 by Phoenix Contact
Overview of 1419238 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1419238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1419238-ND
|
DigiKey | CONN HOOD CPLNG BOTTOM SZD7 M20 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
20 In Stock |
|
$7.1122 / $8.8300 | Buy Now |
DISTI #
651-1419238
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-CHWS- 1TTM20-EL-AL RoHS: Compliant | 52 |
|
$7.1100 / $8.8300 | Buy Now |
|
Onlinecomponents.com | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - Standard |
150 In Stock |
|
$7.3600 / $10.0200 | Buy Now |
DISTI #
1419238
|
TTI | Heavy Duty Power Connectors HC-STA-D07-CHWS- 1TTM20-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 278 In Stock |
|
$7.0700 / $8.7400 | Buy Now |
DISTI #
000000000005576610
|
Sager | Heavy Duty Power Connectors HC-STA-D07-CHWS- 1TTM20-EL-AL Min Qty: 1 | 0 |
|
$8.9400 / $10.4300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 980 |
|
RFQ | |
|
Master Electronics | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M20 - Standard |
150 In Stock |
|
$7.3600 / $10.0200 | Buy Now |
|
Neutron USA | Coupling housings D7, Screw 1x M20, 1 cable outlet, HC-STA-D07-CHWS-1TTM20-EL-AL | 50 |
|
$35.5800 | Buy Now |
Part Details for 1419238
1419238 CAD Models
1419238 Part Data Attributes:
|
1419238
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419238
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |