There are no models available for this part yet.
Overview of 1419244 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1419244 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1419244-ND
|
DigiKey | COUPLING HOUSINGS D7 WITH SINGLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$19.4082 / $24.0900 | Buy Now | |
DISTI #
651-1419244
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-CHWSCF- 1TTM25-EL-AL | 7 |
|
$22.1900 / $24.0400 | Buy Now | |
Onlinecomponents.com | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - protective cover: yes - Standard - for socket inserts RoHS: Compliant | 1 Factory Stock |
|
$20.0900 / $25.5200 | Buy Now | ||
DISTI #
000000000005576616
|
Sager | Heavy Duty Power Connectors HC-STA-D07-CHWSCF- 1TTM25-EL-AL Min Qty: 1 | 0 |
|
$24.4000 / $28.4700 | Buy Now | |
Dynamic Solutions GmbH | Housing | 1100 |
|
RFQ | |||
Master Electronics | Coupling housings D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - protective cover material: PA - cable outlets: 1 - straight - height: 60.5 mm - cable gland: none - support sleeve: yes - 1x M25 - protective cover: yes - Standard - for socket inserts RoHS: Compliant | 1 Factory Stock |
|
$20.0900 / $25.5200 | Buy Now |
CAD Models for 1419244 by Phoenix Contact
Part Data Attributes for 1419244 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|