Part Details for 1419249 by Phoenix Contact
Overview of 1419249 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1419249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3582
|
Newark | Connectors |Phoenix Contact 1419249 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17081-ND
|
DigiKey | CONN BASE BOTTOM SZD7 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
26 In Stock |
|
$4.8575 / $6.0300 | Buy Now |
DISTI #
651-1419249
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-D07-BWS-EL-AL RoHS: Compliant | 36 |
|
$5.5600 / $6.0300 | Buy Now |
|
Onlinecomponents.com | Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant |
87 In Stock 494 Factory Stock |
|
$4.6700 / $6.0900 | Buy Now |
DISTI #
78405094
|
Verical | Panel Mounting Base 180° D7 Shell Size Die Cast Aluminum Single Lock HEAVYCON® RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2111 | Americas - 60 |
|
$6.2530 / $7.9170 | Buy Now |
DISTI #
1419249
|
TTI | Heavy Duty Power Connectors HC-STA-D07-BWS-EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.8100 / $6.0700 | Buy Now |
DISTI #
000000000005576621
|
Sager | Heavy Duty Power Connectors HC-STA-D07-BWS-EL-AL Min Qty: 1 | 0 |
|
$6.1100 / $7.1300 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |
|
Master Electronics | Panel mounting base D7 - with single locking latch - material: Die-cast aluminum - salt water resistant - height: 25.5 mm - cable gland: none - support sleeve: no - Standard RoHS: Compliant |
87 In Stock 494 Factory Stock |
|
$4.6700 / $6.0900 | Buy Now |
|
Neutron USA | Panel mounting base D7 with single locking latch material: Die-cast aluminum | 50 |
|
$53.5700 | Buy Now |
Part Details for 1419249
1419249 CAD Models
1419249 Part Data Attributes
|
1419249
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419249
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |