Part Details for 1419722 by Phoenix Contact
Overview of 1419722 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419722
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3305
|
Newark | D-Sub Backshell, De, Zinc Body Rohs Compliant: Yes |Phoenix Contact 1419722 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $12.9700 | Buy Now |
DISTI #
277-1419722-ND
|
DigiKey | CUC-DST-GZNI-S/DSSC9 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
44 In Stock |
|
$10.0300 | Buy Now |
DISTI #
651-1419722
|
Mouser Electronics | D-Sub Backshells CUC-DST-GZNI-S/DSSC9 RoHS: Compliant | 55 |
|
$10.0200 / $10.0300 | Buy Now |
DISTI #
71754041
|
RS | D-SUB, connector, sleeve housing, IP20, zinc die-cast, cable outlet | Phoenix Contact 1419722 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$11.5500 / $15.0000 | Buy Now |
|
Onlinecomponents.com | D-SUB sleeve housings - degree of protection: IP20 - material: Zinc die-cast - cable outlet: straight - size of housing: 1 - color: Bare metallic RoHS: Compliant | 0 |
|
$10.1400 / $13.7900 | Buy Now |
DISTI #
000000000005971708
|
Sager | D-Sub Backshells CUC-DST-GZNI-S/DSSC9 Min Qty: 1 | 0 |
|
$12.5300 / $14.6300 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB sleeve housings | 4000 |
|
RFQ | |
|
Master Electronics | D-SUB sleeve housings - degree of protection: IP20 - material: Zinc die-cast - cable outlet: straight - size of housing: 1 - color: Bare metallic RoHS: Compliant | 0 |
|
$10.1400 / $13.7900 | Buy Now |
Part Details for 1419722
1419722 CAD Models
1419722 Part Data Attributes
|
1419722
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419722
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Used With | DATA CONNECTORS |