Part Details for 1419885 by Phoenix Contact
Overview of 1419885 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419885
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17091-ND
|
DigiKey | CONTACT INSERT MODULE TYPE OF CO Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
141 In Stock |
|
$3.3350 / $4.1400 | Buy Now |
DISTI #
651-1419885
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HC-M-RJ45-AD-PC-M RoHS: Compliant | 100 |
|
$3.3300 / $4.1400 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for patch cables RoHS: Compliant |
110 In Stock 253 Factory Stock |
|
$3.1700 / $4.2900 | Buy Now |
DISTI #
1419885
|
TTI | Modular Connectors / Ethernet Connectors HC-M-RJ45-AD-PC-M RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 105 In Stock |
|
$3.3000 / $4.1700 | Buy Now |
DISTI #
HC-M-RJ45-AD-PC-M
|
TME | Connector: HDC, male, PIN: 8, Type: w/o contacts, HEAVYCON modular Min Qty: 1 | 0 |
|
$3.0100 / $3.7200 | RFQ |
DISTI #
000000000005576655
|
Sager | Modular Connectors / Ethernet Connectors HC-M-RJ45-AD-PC-M Min Qty: 1 | 0 |
|
$4.1900 / $4.9000 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 800 |
|
RFQ | |
|
Master Electronics | Contact insert module - number of positions: RJ45 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for patch cables RoHS: Compliant |
110 In Stock 253 Factory Stock |
|
$3.1700 / $4.2900 | Buy Now |
Part Details for 1419885
1419885 CAD Models
1419885 Part Data Attributes
|
1419885
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1419885
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |