Part Details for 1419887 (ALTERNATE: HC-M-RJ45-08-M) by Phoenix Contact
Overview of 1419887 (ALTERNATE: HC-M-RJ45-08-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1419887 (ALTERNATE: HC-M-RJ45-08-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71195009
|
RS | HEAVYCON male insert 50V 1A RJ45 pin insert | Phoenix Contact 1419887 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$25.0700 / $30.0200 | Buy Now |