-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Audio Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F5517
|
Newark | Xfmr, Audio Frequency, 250Vrms, Turns Ratio:-, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:150Mw, Frequency Max:50Khz, Isolation Voltage:250Vrms, Transformer Applications:Digital Audio Data Transmission Rohs Compliant: Yes |Hammond 141H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$21.3700 / $28.8900 | Buy Now |
DISTI #
HM1707-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
115 In Stock |
|
$20.5535 / $27.9500 | Buy Now |
DISTI #
546-141H
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, low profile PC board mount, 600CT: 600CT ohms RoHS: Compliant | 0 |
|
$20.5500 / $27.8500 | Order Now |
DISTI #
70306100
|
RS | Transformer Audio 600CT/600CT IMP | Hammond Manufacturing 141H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7100 / $27.9500 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, low profile RoHS: Compliant | 409 Factory Stock |
|
$20.3500 / $28.5600 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 245 |
|
$20.3500 / $23.2600 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, low profile RoHS: Compliant | 409 Factory Stock |
|
$20.3500 / $28.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
141H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
141H
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 11.684 mm | |
Length | 19.812 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 16.764 mm |