Part Details for 141ST-012B by Federal Signal
Overview of 141ST-012B by Federal Signal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH012BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Open-drain type / FLAG signal latch function | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter |
Price & Stock for 141ST-012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-141ST-012B-ND
|
DigiKey | Strobe, 12VDC, Blue Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$307.9800 | Buy Now |