Part Details for 142-01J08SL by Coilcraft Inc
Overview of 142-01J08SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Telecommunications
Renewable Energy
Price & Stock for 142-01J08SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-142-01J08SL
|
Mouser Electronics | Variable Inductors 142 Unicoil Tunable 7.4 mOhms 13.4 A RoHS: Compliant | 0 |
|
$2.3000 / $5.0400 | Order Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 52 |
|
$0.7900 / $4.5600 | Buy Now |
Part Details for 142-01J08SL
142-01J08SL CAD Models
142-01J08SL Part Data Attributes
|
142-01J08SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
142-01J08SL
Coilcraft Inc
Variable Inductor, 0.058uH Min, 0.061uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4141 | |
Construction | Shielded | |
Core Material | CARBONYL | |
DC Resistance | 0.0074 Ω | |
Inductance-Max (L) | 0.061 µH | |
Inductance-Min (L) | 0.058 µH | |
Inductance-Nom (L) | 0.0595 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.635 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.49 mm | |
Package Length | 10.44 mm | |
Package Style | PCB Mount | |
Package Width | 10.44 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 82 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 40 MHz |