Part Details for 142-0407-106 by Cinch Connectivity Solutions
Overview of 142-0407-106 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 142-0407-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0407-106-ND
|
DigiKey | CONN SMA PLUG R/A 50 OHM SOLDER Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1200 | Buy Now |
DISTI #
530-142-0407-106
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A PLUG NICKEL RG-58/U, 141, 303 RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
74421483
|
RS | Installation/ Removal Tool for SMPM Bullet Adapter | Johnson-Cinch Connectivity Solutions 142-0407-106 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9500 | RFQ |
DISTI #
EFJ142-0407-106
|
Interstate Connecting Components | COAXIAL CONNECTORS | 0 |
|
$12.3077 / $12.6984 | Buy Now |
DISTI #
142-0407-106
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.2600 | Buy Now |
Part Details for 142-0407-106
142-0407-106 CAD Models
142-0407-106 Part Data Attributes
|
142-0407-106
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0407-106
Cinch Connectivity Solutions
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 141; RG 303, CAPTIVE CONTACT, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.4 |