Part Details for 142-0508 by TE Connectivity
Overview of 142-0508 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7959
|
Newark | Emi Shielding Gasket, 25M X 50.8Mm Rohs Compliant: Yes |Kemtron Te Connectivity 142-0508 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$128.5100 / $172.7500 | Buy Now |
DISTI #
4535-142-0508-ND
|
DigiKey | FLAT BANDAGE MON 50.8 L25M Min Qty: 1 Lead time: 17 Weeks Container: Bag |
8 In Stock |
|
$134.3204 / $144.0500 | Buy Now |
DISTI #
2423851-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket Monel Alloy 25mx50.8mm - Bulk (Alt: 2423851-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$113.7166 / $136.8454 | Buy Now |
DISTI #
571-142-0508
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Flat Bandage Mon 50.8 L25m RoHS: Compliant | 6 |
|
$132.9700 / $142.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$87.0100 / $158.3900 | Buy Now | |
DISTI #
2423851-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket Monel Alloy 25mx50.8mm - Bulk (Alt: 2423851-1) Min Qty: 4 Package Multiple: 4 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$113.7166 / $136.8454 | Buy Now |
DISTI #
4132194
|
Farnell | EMI SHIELDING GASKET, 25M X 50.8MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 8 |
|
$151.5236 / $168.5577 | Buy Now |
|
Master Electronics | 0 |
|
$87.0100 / $158.3900 | Buy Now |
Part Details for 142-0508
142-0508 CAD Models
142-0508 Part Data Attributes:
|
142-0508
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
142-0508
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |