Part Details for 142-0701-301 by Bel Fuse
Overview of 142-0701-301 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0701-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 375 |
|
$3.7324 / $6.6185 | Buy Now |
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
76K1104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 76K1104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 579 Partner Stock |
|
$7.5500 / $9.9000 | Buy Now |
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 375 |
|
$3.7324 / $6.6185 | Buy Now |
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
76K1104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 76K1104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 579 Partner Stock |
|
$7.5500 / $9.9000 | Buy Now |
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bag | 375 |
|
$3.7324 / $6.6185 | Buy Now |
DISTI #
142-0701-301
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bag (Alt: 142-0701-301) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
76K1104
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder RA Thru-Hole Gold - Bulk (Alt: 76K1104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 579 Partner Stock |
|
$7.5500 / $9.9000 | Buy Now |
DISTI #
SMC-142-0701-301
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1227 |
|
RFQ |
Part Details for 142-0701-301
142-0701-301 CAD Models
142-0701-301 Part Data Attributes
|
142-0701-301
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
142-0701-301
Bel Fuse
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.375 inch | |
Body Depth | 0.616 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Resistance | 4 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | BRASS | |
Terminal Length | 0.155 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 142-0701-301
This table gives cross-reference parts and alternative options found for 142-0701-301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0701-301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0701-306 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 142-0701-301 vs 142-0701-306 |