Part Details for 142-0711-202 by Cinch Connectivity Solutions
Overview of 142-0711-202 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 142-0711-202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10154CT-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
22622 In Stock |
|
$3.3951 / $6.2900 | Buy Now |
DISTI #
530-142-0711-202
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMT VERT JACK TR 50 OHM 18 GHZ GOLD RoHS: Compliant | 6555 |
|
$2.4900 / $5.6900 | Buy Now |
DISTI #
70880409
|
RS | SMA Jack, Straight PCB Surface Mount, Tape & Reel, 500 per reel | Johnson-Cinch Connectivity Solutions 142-0711-202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1,867.5000 | RFQ |
|
Quest Components | BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE | 16 |
|
$2.6850 / $5.3700 | Buy Now |
DISTI #
EFJ142-0711-202
|
Interstate Connecting Components | CONN, SMA, 50 0HM, STR JACK RECPT, SMT | 0 |
|
$1,061.5385 / $1,945.3125 | Buy Now |
DISTI #
142-0711-202
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 7 |
|
RFQ |
Part Details for 142-0711-202
142-0711-202 CAD Models
142-0711-202 Part Data Attributes
|
142-0711-202
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0711-202
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |