-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0761GA(S)-GAM-E4-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0761GA(S)-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0761GA-GAM-E1-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K0124
|
Newark | Rf/Coaxial, Sma Jack, R/A, 50 Ohm, Solder, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Edge, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:26.5Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0761-881 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
26AC6106
|
Newark | Sma High Freq End Launch Jack Assembly, Pcb Mount, 10 Mil Pin Rohs Compliant: Yes |Johnson Cinch Connectivity 142-0761-881 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 | Buy Now |
DISTI #
70090296
|
RS | SMA Jack, High Frequency End Launch, .010 Contact | Johnson-Cinch Connectivity Solutions 142-0761-881 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5500 / $10.6900 | RFQ |
DISTI #
EFJ142-0761-881
|
Heilind Electronics | SMA HI-FREQUENCY | Americas - 78 in Stock |
|
$9.5238 / $12.0000 | Buy Now |
DISTI #
EFJ142-0761-881
|
Interstate Connecting Components | SMA HI-FREQUENCY | 26 |
|
$9.5238 / $12.0000 | Buy Now |
DISTI #
142-0761-881
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$6.6400 / $7.6900 | Buy Now |
DISTI #
SMC-142-0761-881
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142-0761-881
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
142-0761-881
Cinch Connectivity Solutions
RF SMA Connector, Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | VSWR: 1.41 AT 18 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 26.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.5 |
This table gives cross-reference parts and alternative options found for 142-0761-881. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142-0761-881, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
142-0761-881 | Bel Fuse | $7.0006 | RF SMA Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack | 142-0761-881 vs 142-0761-881 |