Part Details for 1420383 by Phoenix Contact
Overview of 1420383 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1420383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1420383
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC/5,0- 93M/R4ACR RoHS: Compliant | 0 |
|
$29.7200 / $54.2700 | Order Now |
|
Dynamic Solutions GmbH | Patch cable | 670 |
|
RFQ |
Part Details for 1420383
1420383 CAD Models
1420383 Part Data Attributes
|
1420383
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1420383
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |