There are no models available for this part yet.
Overview of 1420545 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1420545 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1420545-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6300 | Buy Now | |
DISTI #
651-1420545
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 2,0-PUR/M 8FS RoHS: Compliant | 0 |
|
$16.6100 / $20.3700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.0100 / $21.4400 | Buy Now | ||
DISTI #
000000000006426787
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M 8MS/ 2,0-PUR/M 8FS Min Qty: 1 | 0 |
|
$20.8900 / $24.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$17.0100 / $21.4400 | Buy Now |
CAD Models for 1420545 by Phoenix Contact
Part Data Attributes for 1420545 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Approvals
|
CUL; IEC; UL
|
Conductor Material
|
BARE COPPER
|
Connector Side1
|
M8 PLUG
|
Connector Side2
|
M8 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.25 mm2
|
DIN Conformance
|
NO
|
Diameter
|
4.4 mm
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYPROPYLENE
|
Jacket Material
|
POLYURETHANE
|
Length
|
2 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
4 A
|
Rated Voltage
|
48 V
|
Resistance
|
0.078 Ω
|
Shielding
|
NO
|
Stranding
|
32X0.1
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|