There are no models available for this part yet.
Overview of 1420982 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1420982 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1420982-ND
|
DigiKey | CBL 4POS RCPT TO PLUG RA 1.08' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9400 | Buy Now | |
DISTI #
651-1420982
|
Mouser Electronics | Unspecified Connectors SAC-4P-M12MS/0 3-500/M12FR FB | 0 |
|
$22.5000 / $27.5900 | Order Now | |
DISTI #
72506539
|
RS | SAC-4P-M12MS/0 3-500/M12FR FB | Phoenix Contact 1420982 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6600 / $27.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2900 / $29.5900 | Buy Now | ||
DISTI #
000000000006426811
|
Sager | Unspecified Connectors SAC-4P-M12MS/0 3-500/M12FR FB Min Qty: 1 | 0 |
|
$28.2900 / $33.0100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$23.2900 / $29.5900 | Buy Now |
CAD Models for 1420982 by Phoenix Contact
Part Data Attributes for 1420982 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Approvals
|
CUL; IEC; UL
|
Connector Side1
|
M12 PLUG
|
Connector Side2
|
M12 SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Length
|
0.3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
4
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Voltage
|
250 V
|
Shielding
|
YES
|
Wire and Cable Name
|
COMMUNICATION CABLE
|