Part Details for 1420A 0601000 by Belden Inc
Overview of 1420A 0601000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80601000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 60 mm high, FLS Series - GREY |
Price & Stock for 1420A 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F9510
|
Newark | Shielded Multipair Cable 3Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 1420A 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,476.6600 / $2,668.3100 | Buy Now |
DISTI #
BEL5294-1000-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0398 | Buy Now |
DISTI #
566-1420A-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR SHIELD 1000ft SPOOL CHROME RoHS: Compliant | 0 |
|
$2,381.9600 | Order Now |
DISTI #
70005523
|
RS | Multiconductor Cable, 3Pr,24AWG, 7x32, TC, PE ins, Foil, Chrome PVC jkt, AWM, CM | Belden 1420A 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,477.2400 | RFQ |
DISTI #
1420A.0601000
|
TME | Wire, 3x2x24AWG, RS232,RS422, stranded, Cu, shielded,Al-PET foil Min Qty: 5 | 0 |
|
$4.1200 / $6.7800 | RFQ |