Part Details for 1421138 by Phoenix Contact
Overview of 1421138 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16303-ND
|
DigiKey | PATCH CBL ETHERNET 8POS RED 0.3M Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$24.6000 | Buy Now |
DISTI #
651-1421138
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC1/0 3-94G/ R4AC1-RD RoHS: Compliant | 0 |
|
$23.0600 / $23.6100 | Order Now |
DISTI #
71869504
|
RS | NBC-R4AC1/0 3-94G/R4AC1-RD | Phoenix Contact 1421138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1800 / $23.8500 | RFQ |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 0.3 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$18.4600 / $23.4500 | Buy Now |
DISTI #
000000000005652113
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/0 3-94G/ R4AC1-RD Min Qty: 1 | 0 |
|
$22.4200 / $26.1600 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 1500 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 0.3 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> RoHS: Compliant | 0 |
|
$18.4600 / $23.4500 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-R4AC1/0 3-94G/ R4AC1-RD | 1 |
|
$88.4000 | Buy Now |
Part Details for 1421138
1421138 CAD Models
1421138 Part Data Attributes
Alternate Parts for 1421138
This table gives cross-reference parts and alternative options found for 1421138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1421138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1413158 | Cable Assembly, | Phoenix Contact | 1421138 vs 1413158 |
NBC-R4AC1/0,3-94G/R4AC1-BU | Cable Assembly, | Phoenix Contact | 1421138 vs NBC-R4AC1/0,3-94G/R4AC1-BU |
NBC-R4AC1/0,3-94G/R4AC1-RD | Cable Assembly, | Phoenix Contact | 1421138 vs NBC-R4AC1/0,3-94G/R4AC1-RD |