Part Details for 1421145 by Phoenix Contact
Overview of 1421145 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16309-ND
|
DigiKey | PATCH CBL ETHERNET 8POS RED 10M Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$90.0317 / $111.1500 | Buy Now |
DISTI #
V99:2348_21361030
|
Arrow Electronics | Cable Assembly Cat 6a 10m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1744 | Americas - 10 |
|
$34.7400 | Buy Now |
DISTI #
71869510
|
RS | NBC-R4AC1/10 0-94G/R4AC1-RD | Phoenix Contact 1421145 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.0500 / $132.7200 | RFQ |
|
Onlinecomponents.com | Patch cable - degree of protection: IP20 - cable length: 10 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> | 0 |
|
$91.2900 / $117.7300 | Buy Now |
DISTI #
27473631
|
Verical | Cable Assembly Cat 6a 10m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Min Qty: 1 Package Multiple: 1 Date Code: 1744 | Americas - 10 |
|
$34.7400 | Buy Now |
DISTI #
000000000005652119
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC1/10 0-94G/ R4AC1-RD Min Qty: 1 | 0 |
|
$112.5600 / $126.0700 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 420 |
|
RFQ | |
|
Master Electronics | Patch cable - degree of protection: IP20 - cable length: 10 m - number of positions: 8 - 10 Gbps - CAT6<sub>A</sub> | 0 |
|
$91.2900 / $117.7300 | Buy Now |