Part Details for 1421320 by Phoenix Contact
Overview of 1421320 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421320-ND
|
DigiKey | CONN BASE SZB10 DBL LOCK LATCH M Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0200 | Buy Now |
DISTI #
651-1421320
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B10-SHFDC- 2SSM25-PLRBK RoHS: Compliant | 0 |
|
$24.9900 / $29.0200 | Order Now |
|
Onlinecomponents.com | Box mounting bases B10 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$24.2000 / $30.7300 | Buy Now |
DISTI #
000000000005652138
|
Sager | Heavy Duty Power Connectors HC-EVO-B10-SHFDC- 2SSM25-PLRBK Min Qty: 1 | 0 |
|
$29.3800 / $34.2900 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 4000 |
|
RFQ | |
|
Master Electronics | Box mounting bases B10 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 74 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$24.2000 / $30.7300 | Buy Now |
Part Details for 1421320
1421320 CAD Models
1421320 Part Data Attributes
|
1421320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421320
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |