Part Details for 1421366 by Phoenix Contact
Overview of 1421366 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421366
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421366-ND
|
DigiKey | CONN BASE SZB16 DBL LOCK LATCH M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$34.3722 / $42.6700 | Buy Now |
DISTI #
651-1421366
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-SHFDC- 2SSM32-PLRBK RoHS: Compliant | 0 |
|
$34.5600 / $42.6700 | Order Now |
|
Onlinecomponents.com | Box mounting bases B16 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$35.5800 / $45.1900 | Buy Now |
DISTI #
000000000005652146
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-SHFDC- 2SSM32-PLRBK Min Qty: 1 | 0 |
|
$43.2100 / $48.4000 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1800 |
|
RFQ | |
|
Master Electronics | Box mounting bases B16 - for double locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M32 - protective cover: yes - Standard - including 2x reducing adapter | 0 |
|
$35.5800 / $45.1900 | Buy Now |
Part Details for 1421366
1421366 CAD Models
1421366 Part Data Attributes:
|
1421366
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421366
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |