There are no models available for this part yet.
Overview of 1421382 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1421382 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1421382-ND
|
DigiKey | CONN BASE SZB16 SGL LOCK LATCH M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$36.0905 / $44.8000 | Buy Now | |
DISTI #
651-1421382
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16-SHWSC- 2SSM25-PLRBK RoHS: Compliant | 0 |
|
$36.2800 / $44.8000 | Order Now | |
Onlinecomponents.com | Box mounting bases B16 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter RoHS: Compliant | 0 |
|
$37.3600 / $47.4500 | Buy Now | ||
DISTI #
000000000005652151
|
Sager | Heavy Duty Power Connectors HC-EVO-B16-SHWSC- 2SSM25-PLRBK Min Qty: 1 | 0 |
|
$45.3800 / $50.8200 | Buy Now | |
Dynamic Solutions GmbH | Housing | 1700 |
|
RFQ | |||
Master Electronics | Box mounting bases B16 - with single locking latch - material: PA - protective cover material: PA - cable outlets: 2 - lateral - height: 84 mm - cable gland: none - support sleeve: no - 2x M25 - protective cover: yes - Standard - including 2x reducing adapter RoHS: Compliant | 0 |
|
$37.3600 / $47.4500 | Buy Now |
CAD Models for 1421382 by Phoenix Contact
Part Data Attributes for 1421382 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|