Part Details for 1421659 by Phoenix Contact
Overview of 1421659 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1421659
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X6539
|
Newark | E/Mk 1 |Phoenix Contact 1421659 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1485-ND
|
DigiKey | CONN TERM BLK END BRCKT RAIL GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1353 In Stock |
|
$1.0656 / $1.6000 | Buy Now |
DISTI #
651-1421659
|
Mouser Electronics | Terminal Block Tools & Accessories END BRACKET FOR NS15 RoHS: Compliant | 696 |
|
$1.0600 / $1.5600 | Buy Now |
|
Onlinecomponents.com | End clamp width: 6 mm - color: gray RoHS: Compliant |
200 In Stock 1132 Factory Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
83144103
|
Verical | Connector Accessories End Clamp Straight Polyamide Gray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 200 |
|
$1.3390 / $1.5990 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, CLAMPING ITEM, PA | 120 |
|
$1.1988 / $1.9980 | Buy Now |
DISTI #
1421659
|
TTI | Terminal Block Tools & Accessories END BRACKET FOR NS15 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 78 In Stock |
|
$1.0500 / $1.5000 | Buy Now |
DISTI #
000000000000050806
|
Sager | Terminal Block Tools & Accessories END BRACKET FOR NS15 Min Qty: 1 | 2073 |
|
$1.1800 / $1.5900 | Buy Now |
|
Dynamic Solutions GmbH | End clamp | 800 |
|
RFQ | |
|
Master Electronics | End clamp width: 6 mm - color: gray RoHS: Compliant |
200 In Stock 1132 Factory Stock |
|
$1.0200 / $1.2300 | Buy Now |
Part Details for 1421659
1421659 CAD Models
1421659 Part Data Attributes
|
1421659
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421659
Phoenix Contact
Terminal Block Accessory, End Clamp, PA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | END CLAMP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |