Part Details for 1421771 by Phoenix Contact
Overview of 1421771 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1421771
|
Mouser Electronics | Specialized Cables SAC-3P- 3,0- PVC/CI-1L-Z 110V RoHS: Compliant | 0 |
|
$12.2900 / $12.6000 | Order Now |
DISTI #
V99:2348_14265419
|
Arrow Electronics | Cable Assembly Sensor/Actuator 3m 20AWG Valve Connector 3 POS Crimp Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1544 | Americas - 5 |
|
$5.7680 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 3m 20AWG Valve Connector 3 POS PL | 0 |
|
$14.1700 / $18.0000 | Buy Now |
DISTI #
25888751
|
Verical | Cable Assembly Sensor/Actuator 3m 20AWG Valve Connector 3 POS Crimp Min Qty: 1 Package Multiple: 1 Date Code: 1544 | Americas - 5 |
|
$5.7680 | Buy Now |
DISTI #
000000000005441030
|
Sager | Specialized Cables SAC-3P- 3,0- PVC/CI-1L-Z 110V | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Sensor/Actuator 3m 20AWG Valve Connector 3 POS PL | 0 |
|
$14.1700 / $18.0000 | Buy Now |
Part Details for 1421771
1421771 CAD Models
1421771 Part Data Attributes:
|
1421771
Phoenix Contact
Buy Now
|
Compare Parts:
1421771
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |