Part Details for 1421998 by Phoenix Contact
Overview of 1421998 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1421998
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1421998-ND
|
DigiKey | CABLE 3COND 24AWG YELLOW 100M Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9927 | Buy Now |
DISTI #
651-1421998
|
Mouser Electronics | Multi-Conductor Cables PVC - YELLOW 24AWG 3WIRES 4.1MM 100M L RoHS: Compliant | 0 |
|
$224.7300 | Order Now |
|
Onlinecomponents.com | By the meter - Cable reel - PVC - yellow - 3-wire - color single wire: brown - blue - black - cable length: 100 m RoHS: Compliant | 0 |
|
$168.6900 / $186.2100 | Buy Now |
DISTI #
1421998
|
TTI | Multi-Conductor Cables PVC - YELLOW 24AWG 3WIRES 4.1MM 100M L RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$214.0300 / $224.7300 | Buy Now |
DISTI #
000000000005576732
|
Sager | Multi-Conductor Cables PVC - YELLOW 24AWG 3WIRES 4.1MM 100M L Min Qty: 1 | 0 |
|
$201.8000 / $217.3300 | Buy Now |
|
Master Electronics | By the meter - Cable reel - PVC - yellow - 3-wire - color single wire: brown - blue - black - cable length: 100 m RoHS: Compliant | 0 |
|
$168.6900 / $186.2100 | Buy Now |
Part Details for 1421998
1421998 CAD Models
1421998 Part Data Attributes
|
1421998
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1421998
Phoenix Contact
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.204 mm2 | |
DIN Conformance | NO | |
Diameter | 4.1 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Resistance | 0.08 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |