Part Details for 1421A by Hammond Manufacturing
Overview of 1421A by Hammond Manufacturing
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1421A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2558
|
Newark | Fasteners, Screws, Accessory Type:Screw And Washer, Thread Size - Metric:-, Thread Size - Imperial:10-32, For Use With:Rack & Rack Cabinets, Product Range:- Rohs Compliant: Yes |Hammond 1421A Min Qty: 25 Package Multiple: 4 Date Code: 0 Container: Pack | 601 |
|
$5.2900 / $5.7800 | Buy Now |
DISTI #
HM826-ND
|
DigiKey | MACH SCRW OVAL COMB 10-32 4/PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$4.4996 / $6.3300 | Buy Now |
DISTI #
546-1421A
|
Mouser Electronics | Racks & Rack Cabinet Accessories 10-32x.625" Screws & Cup Washers, Pack 4 RoHS: Compliant | 2 |
|
$4.4900 / $6.3300 | Buy Now |
DISTI #
70166964
|
RS | screw, Slotted and Philips Combination Oval Head, Nickel, 10-32, 0.625 in. | Hammond Manufacturing 1421A RoHS: Compliant Min Qty: 1 Package Multiple: 4 Lead time: 3 Weeks, 0 Days Container: Package | 14 |
|
$5.6300 / $6.3300 | Buy Now |
|
Onlinecomponents.com | Hardware - (4) 10-32 x .625" slotted & phillips combination oval head screws and (4) black plastic cup washers RoHS: Compliant |
156 In Stock 601 Factory Stock |
|
$4.0200 / $62.7000 | Buy Now |
DISTI #
51643144
|
Verical | Package Of 4 Screws, Package Of 4 Black Plastic Cup Washers, Nickel Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 151 |
|
$5.2925 / $78.6700 | Buy Now |
|
Quest Components | 10-32 COUNTERSUNK RACK SCREW WITH PLASTIC CUP WASHER | 35 |
|
$5.0513 / $10.1025 | Buy Now |
|
Powell Electronics | Hardware - (4) 10-32 x .625" slo Min Qty: 1 | 361 |
|
$4.1300 / $4.7100 | Buy Now |
DISTI #
2021729
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$8.0957 / $8.5094 | Buy Now |
DISTI #
2021729
|
Farnell | RoHS: Compliant Min Qty: 25 Lead time: 5 Weeks, 3 Days Container: Pack | 0 |
|
$7.2191 / $7.7087 | Buy Now |