-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23079G2003X074
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9789
|
Newark | Signal Relay, Dpdt, 12Vac, 2A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1422006-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1301 |
|
$1.9300 / $3.1000 | Buy Now |
DISTI #
2266-1422006-4TR-ND
|
DigiKey | RELAY DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9115 In Stock |
|
$1.4600 / $1.8100 | Buy Now |
DISTI #
PB2685-ND
|
DigiKey | RELAY DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2615 In Stock |
|
$1.6771 / $2.9800 | Buy Now |
DISTI #
3937-1422006-4-ND
|
DigiKey | RELAY DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
2615 In Stock |
|
$2.2727 / $3.4400 | Buy Now |
DISTI #
1422006-4
|
Avnet Americas | Electromechanical Relay DPDT 2A 12VDC 720Ohm Surface Mount - Tape and Reel (Alt: 1422006-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.5252 / $1.7220 | Buy Now |
DISTI #
70299153
|
RS | Shrack, Relay, signal, SMT, DPDT,2A,12Vdc coil | TE Connectivity 1422006-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8100 / $2.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$1.5400 | Buy Now |
DISTI #
AMP1422006-4
|
Heilind Electronics | V23079G2003X074 | Americas - 0 in Stock |
|
$1.7252 / $1.8198 | Buy Now |
|
Onlinecomponents.com | V23079G2003X074 RoHS: Compliant | 0 |
|
$1.5300 / $4.1800 | Buy Now |
DISTI #
1422006-4
|
TTI | Low Signal Relays - PCB V23079G2003X074 Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.2500 / $1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422006-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422006-4
TE Connectivity
V23079G2003X074
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 24.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 5A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.02 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -39 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 7 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 14.6mm x 7.2mm x 9.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 16 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |