1422006-5
Description: V23079G2008X079

Overview of 1422006-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1422006-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # PB2686-ND
DigiKey RELAY DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $1.7082
$1.7082 Buy Now
DISTI # 3937-1422006-5-ND
DigiKey RELAY DPDT 2A 3V Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
  • 1 $3.4400
  • 5,000 $2.8727
  • 10,000 $2.4909
  • 25,000 $2.2727
$2.2727 / $3.4400 Buy Now
DISTI # 1422006-5
Avnet Americas Electromechanical Relay DPDT 2A 3VAC 45Ohm Through Hole - Tape and Reel (Alt: 1422006-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.7220
  • 5,000 $1.6728
  • 10,000 $1.6236
  • 15,000 $1.5744
  • 20,000 $1.5252
$1.5252 / $1.7220 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel 0
Reel
  • 2,500 $1.5400
$1.5400 Buy Now
DISTI # AMP1422006-5
Heilind Electronics V23079G2008X079 Americas - 0 in Stock
  • 1 $1.8198
  • 25 $1.7712
  • 50 $1.7252
$1.7252 / $1.8198 Buy Now
Onlinecomponents.com V23079G2008X079 RoHS: Compliant 0
  • 625 $4.1800
  • 1,250 $2.2100
  • 1,875 $1.5600
  • 2,500 $1.5300
$1.5300 / $4.1800 Buy Now
DISTI # AMP1422006-5
Interstate Connecting Components V23079G2008X079 0
  • 1 $1.8198
  • 25 $1.7712
  • 50 $1.7252
$1.7252 / $1.8198 Buy Now
DISTI # 1422006-5
Avnet Abacus (Alt: 1422006-5) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics V23079G2008X079 RoHS: Compliant 0
  • 625 $4.1800
  • 1,250 $2.2100
  • 1,875 $1.5600
  • 2,500 $1.5300
$1.5300 / $4.1800 Buy Now

CAD Models for 1422006-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1422006-5 by TE Connectivity

1422006-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Factory Lead Time
19 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
RELEASE TIME WITH DIODE IN PARALLEL
Body Breadth
7.2 mm
Body Height
9.9 mm
Body Length or Diameter
14.6 mm
Coil Current(DC)-Max
0.067 A
Coil Operate Voltage(DC)
6.1 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.3 V
Coil Resistance
45 Ω
Coil Voltage(AC)-Max
3 V
Coil Voltage(DC)-Max
3 V
Coil Voltage-Nom
3 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
62.5VA@250VAC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
2 A
Contact (DC) Max Power Rating R Load
60W@220VDC
Contact (DC) Max Rating R Load
5A@220VDC
Contact Resistance
50 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Dielectric Strength Between Coil and Contacts
1500 Vrms
Dielectric Strength Between Open Contacts
1500 Vrms
Electrical Life
200000 Cycle(s)
End Contact Material
SILVER NICKEL
End Contact Plating
GOLD
Input Switching Control Type
Random
Insertion Loss-Max
-0.02 dB
Insulation Resistance
1000000000 Ω
Isolation-Max
-39 dB
Mounting Feature
PANEL MOUNT
Number of Terminals
10
Operate Time
7 ms
Operating Frequency-Max
900 MHz
Operating Frequency-Min
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Physical Dimension
14.6mm X 7.2mm X 9.9mm
Reference Standard
UL
Relay Action
MOMENTARY
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
RF RELAY
Release Time
9 ms
Sealing
IP67/RT3
Surface Mount
NO
Switching Time
16 ms
Termination Type
SOLDER/QUICK CONNECT
VSWR
1.4
Weight
2.8 g
Want to compare parts?
  1. 1422006-5
    TE Connectivity
    V23079G2008X079
    VS

Related Parts for 1422006-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1422006-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1422006-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1422006-5 would you like to use for your alert(s)?
  • Please alert me when 1422006-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1422006-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1422006-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1422006-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1422006-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1422006-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: