-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1422008-9-ND
|
DigiKey | V23079D2003L301 Min Qty: 2000 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4321 | Buy Now |
DISTI #
1422008-9
|
Avnet Americas | Signal Relay DPDT 2A 12VDC Surface Mount - Bulk (Alt: 1422008-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1328 / $2.4080 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$2.1500 | Buy Now |
DISTI #
AMP1422008-9
|
Heilind Electronics | V23079D2003L301 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | V23079D2003L301 | 0 |
|
$2.1400 / $5.8500 | Buy Now |
DISTI #
1422008-9
|
Avnet Americas | Signal Relay DPDT 2A 12VDC Surface Mount - Bulk (Alt: 1422008-9) Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$2.1328 / $2.4080 | Buy Now |
DISTI #
AMP1422008-9
|
Interstate Connecting Components | V23079D2003L301 | 0 |
|
Buy Now | |
DISTI #
000000000006392568
|
Sager | Low Signal Relays - PCB V23079D2003L301 Min Qty: 2000 | 0 |
|
$2.8700 | Buy Now |
|
Master Electronics | V23079D2003L301 | 0 |
|
$2.1400 / $5.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422008-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422008-9
TE Connectivity
Power/Signal Relay, 2 Form C, 12VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Power | 200 mW | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 6000 Vrms | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14.6 X 7.2 X 9.9 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.8 g |