-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V23026E1101B201 *X020
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5891
|
Newark | V23026E1101B201 *x020 |Axicom Te Connectivity 1422015-6 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6000 | Buy Now |
DISTI #
1422015-6-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 5V Min Qty: 2400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3217 | Buy Now |
DISTI #
1422015-6
|
Avnet Americas | Electromechanical Relay SPDT 1A 5VDC 390Ohm Surface Mount - Tape and Reel (Alt: 1422015-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Reel | 0 |
|
RFQ | |
DISTI #
655-1422015-6
|
Mouser Electronics | High Frequency / RF Relays 1A, 5VAC 1 Form C(CO) PCB MNT RoHS: Compliant | 0 |
|
$10.5100 | Order Now |
DISTI #
72143676
|
RS | Relay, V23026E1101B201 *X020 | TE Connectivity 1422015-6 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8200 | RFQ |
|
Onlinecomponents.com | V23026E1101B201 *X020 RoHS: Compliant | 0 |
|
$9.5900 / $28.1600 | Buy Now |
DISTI #
000000000003125537
|
Sager | High Frequency / RF Relays 1A, 5VAC 1 Form C(CO) PCB MNT | 0 |
|
Buy Now | |
DISTI #
1422015-6
|
Avnet Abacus | Electromechanical Relay SPDT 1A 5VDC 390Ohm Surface Mount (Alt: 1422015-6) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | V23026E1101B201 *X020 RoHS: Compliant | 0 |
|
$9.5900 / $28.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1422015-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1422015-6
TE Connectivity
V23026E1101B201 *X020
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.8 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 13.4 mm | |
Coil Current(DC)-Max | 0.013 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 64 mW | |
Coil Release Voltage(DC) | 3.75 V | |
Coil Resistance | 390 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 13.4mm x 7.75mm x 8mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 10 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 |