Part Details for 1422021 by Phoenix Contact
Overview of 1422021 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1422021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422021-ND
|
DigiKey | CABLE 3COND 22AWG BLACK Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0074 | Buy Now |
DISTI #
651-1422021
|
Mouser Electronics | Multi-Conductor Cables PVC - BLACK 22AWG 3WIRES 4.7MM 300M L RoHS: Compliant | 0 |
|
$576.5400 / $605.6000 | Order Now |
|
Onlinecomponents.com | By the meter - Cable reel - PVC - black - 3-wire - color single wire: brown - blue - black - cable length: 300 m RoHS: Compliant | 0 |
|
$508.3300 / $554.5400 | Buy Now |
DISTI #
000000000005576755
|
Sager | Multi-Conductor Cables PVC - BLACK 22AWG 3WIRES 4.7MM 300M L Min Qty: 1 | 0 |
|
$620.9500 / $643.9600 | Buy Now |
|
Master Electronics | By the meter - Cable reel - PVC - black - 3-wire - color single wire: brown - blue - black - cable length: 300 m RoHS: Compliant | 0 |
|
$508.3300 / $554.5400 | Buy Now |
Part Details for 1422021
1422021 CAD Models
1422021 Part Data Attributes
|
1422021
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422021
Phoenix Contact
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.325 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 300 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |