Part Details for 1422068 (ALTERNATE: SAC-3P-0 34-OE-OE-PUR-100 0 US) by Phoenix Contact
Overview of 1422068 (ALTERNATE: SAC-3P-0 34-OE-OE-PUR-100 0 US) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422068 (ALTERNATE: SAC-3P-0 34-OE-OE-PUR-100 0 US)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71456097
|
RS | Cable, Multi-Conductor, 3 conductor, 22 AWG, PU, 328.1' (100.0m), 300V | Phoenix Contact 1422068 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$249.3900 / $271.0800 | RFQ |