Part Details for 1422113 by Phoenix Contact
Overview of 1422113 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1422113-ND
|
DigiKey | CABLE CAT5 8COND 26AWG BLUE 100M Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$896.2380 / $974.1700 | Buy Now |
DISTI #
651-1422113
|
Mouser Electronics | Multi-Conductor Cables BRD SF-UTP PUR TEAL 26AWG 4X2 6.4MM 100M RoHS: Compliant | 0 |
|
$974.1600 | Order Now |
|
Onlinecomponents.com | By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PUR halogen-free - water blue RAL 5021 - 8-wire (4x2xAWG26/7, SF/UTP) - color single wire: white/blue-blue - white/orange-orange - white/green-green - white/brown-brown - cable length: 100 m RoHS: Compliant | 0 |
|
$812.3300 / $871.6000 | Buy Now |
DISTI #
000000000005576837
|
Sager | Multi-Conductor Cables BRD SF-UTP PUR TEAL 26AWG 4X2 6.4MM 100M Min Qty: 1 | 0 |
|
$1,004.4700 | Buy Now |
|
Master Electronics | By the meter - Cable reel - Ethernet CAT5 (1 Gbps) - shielded - PUR halogen-free - water blue RAL 5021 - 8-wire (4x2xAWG26/7, SF/UTP) - color single wire: white/blue-blue - white/orange-orange - white/green-green - white/brown-brown - cable length: 100 m RoHS: Compliant | 0 |
|
$812.3300 / $871.6000 | Buy Now |
Part Details for 1422113
1422113 CAD Models
1422113 Part Data Attributes
|
1422113
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422113
Phoenix Contact
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | IEC; UL | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYURETHANE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 100 V | |
Resistance | 0.29 Ω | |
Shielding | YES | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |