Part Details for 1422116D2 (ALTERNATE: SAC-2X2X22-OE-OE-924-300 0 SH) by Phoenix Contact
Overview of 1422116D2 (ALTERNATE: SAC-2X2X22-OE-OE-924-300 0 SH) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1422116D2 (ALTERNATE: SAC-2X2X22-OE-OE-924-300 0 SH)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71456249
|
RS | Cable, 5 (2.5 Pair Twisted) conductor, 22 AWG, PVC, Shielded, 984.3' (300.0m), Gray, | Phoenix Contact 1422116D2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,751.5600 | RFQ |