Part Details for 1422211 by Phoenix Contact
Overview of 1422211 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1422211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8989
|
Newark | Cbl Assy, Rj45, Cat6A, Blue, 1.5M Rohs Compliant: Yes |Phoenix Contact 1422211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6500 / $38.3100 | Buy Now |
DISTI #
277-1422211-ND
|
DigiKey | NBC-R4AC-10G/1 5-94F/R4AC-10G Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$32.7845 / $40.7000 | Buy Now |
DISTI #
651-1422211
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-R4AC-10G/1,5- 94F/R4AC-10G RoHS: Compliant | 0 |
|
$36.7000 / $41.7400 | Order Now |
DISTI #
71869524
|
RS | NBC-R4AC-10G/1 5-94F/R4AC-10G | Phoenix Contact 1422211 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$37.9200 / $42.1400 | Buy Now |
|
Onlinecomponents.com | Patch cable - CAT6<sub>A</sub> - 4-pair - shielded - connection not crossed (Line) - assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 1.0 m | 0 |
|
$33.9400 / $43.1100 | Buy Now |
DISTI #
000000000005811918
|
Sager | Ethernet Cables / Networking Cables NBC-R4AC-10G/1,5- 94F/R4AC-10G Min Qty: 1 | 0 |
|
$41.2200 / $46.1600 | Buy Now |
|
Dynamic Solutions GmbH | Patch cable | 1800 |
|
RFQ | |
DISTI #
3260777
|
element14 Asia-Pacific | CBL ASSY, RJ45, CAT6A, BLUE, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$34.7664 / $43.1557 | Buy Now |
DISTI #
3260777
|
Farnell | CBL ASSY, RJ45, CAT6A, BLUE, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$32.6184 / $40.2676 | Buy Now |
|
Master Electronics | Patch cable - CAT6<sub>A</sub> - 4-pair - shielded - connection not crossed (Line) - assembled at both ends with RJ45/IP20 connectors, outer sheath material: PUR, length: 1.0 m | 0 |
|
$33.9400 / $43.1100 | Buy Now |
Part Details for 1422211
1422211 CAD Models
1422211 Part Data Attributes
|
1422211
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1422211
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 48 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |